PHOENIX CONTACT1663394Contacto del conector
Contact SKT Crimp ST Cable Mount 22-26AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
SKT | |
Crimp | |
Straight | |
-40 | |
125 | |
500 | |
0.72 | |
21.6 | |
Cable Mount | |
22-26 |
Never worry about a poor connection with this 1663394 connector contact from Phoenix Contact. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 21.6 mm long. Its wire is 22-26 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C.