Cornell Dubilier Electronics167224J100C-FPelícula del capacitor
Cap Film 0.22uF 100V PET 5%( 10.5 X 5 X 11mm) Radial Wound 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This 167224J100C-F plastic film capacitor from Cornell Dubilier is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. The 167224J100C-F polypropylene film capacitor has a radial termination style. This product is 10.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 5%.