PHOENIX CONTACT1681114Sensor Accessories
Connector, Universal, 4-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
The sensor actuator 1681114 connector from Phoenix Contact is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. This female connector's 4 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This product is 54 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.