PHOENIX CONTACT1681460Sensor Accessories
Connector, Universal, 5-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1681460 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size arrangement has nickel plating. It has a plug type gender. This male connector's 5 contacts that are made out of brass and plated with white bronze. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 60 mm long with a diameter of 20 mm.