Switchcraft16880-4SG-522Conector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this micro-c 16880-4SG-522 connector from Switchcraft to connect peripherals to your device. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. This product has a diameter of 13.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -40 to 85 °C.