PHOENIX CONTACT1689475Adaptadores de manguitos ajustables
Backshell, RJ45 sleeve housing, IP67, with push-pull interlocking for panel mounting frames, for cable cross section 5.0mm . 6.5 mm, with pin insert VS-08-ST-RJ45, CAT5e, for litz wires AWG 26 and solid wires AWG 26 . 24
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
With this rj-45 sleeve housing 1689475 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 43 mm long, 18.5 mm tall and 37 mm deep. This part has an operating temperature of 0 to 70 °C.