PHOENIX CONTACT1693416Sensor Accessories
Connector, 5-position, shielded, Plug straight M12, A-coded, Screw connection, knurl material: Zinc die-cast,nickel-plated, cable gland Pg7, external cable diameter 4 mm to 6 mm
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 90 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 22 AWG.