CONEC17-10013Telecomunicaciones y teléfono del conector
Conn RJ-45 PL 8 POS ST 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Secure connections for high-speed networks is as simple as installing this rj-45 17-10013 telephone and telecom connector from Conec. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 100 VDC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.2 A. 17-10013 is housed in clear polycarbonate. This product is 59.2 mm long. This part has an operating temperature of -40 to 85 °C.