RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.30 |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | RCP |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.2 |
Maximum Voltage Rating | 100VDC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Shell Material | Zinc Die Cast |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Style | Single |
Product Length (mm) | 33.3 |
Product Depth (mm) | 32.71 |
Product Height (mm) | 33.3 |
Mounting | Flange Mount |