30
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
30
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
Otros Conectores
Conectores de Bloques Terminales
17140 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
17140
Bloques terminales del conector
Conn Barrier Strip 34 POS 9.53mm Screw ST Panel Mount 15A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
34
Number of Rows
2
Terminal Pitch (mm)
9.53
Number of Circuits
17
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
178.61
Product Height (mm)
28.58
Housing Color
Black
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
24 semanas
Price:
$11.184
1000+
$11.184
2000+
$11.081
3000+
$10.977
4000+
$10.874
5000+
$10.770
10000+
$10.666
20000+
$10.561
25000+
$10.457
50000+
$10.353