30
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
30
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
Conectores de Entrada/Salida
Conectores USB
17-200881 - CONEC
Video Transcript
CONEC
17-200881
Connector USB
Conn USB 2.0 Type A RCP 4 POS Solder ST Panel Mount 5 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
5
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
1000
IP Rating
IP67
Maximum Contact Resistance (mOhm)
30
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
34.5
Product Depth (mm)
35.7
Product Height (mm)
34
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
26 semanas
Price:
$7.832
10+
$7.832
100+
$7.179
1000+
$6.798