30
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
30
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
Conectores de Entrada/Salida
Conectores de Potencia
17-400143 - CONEC
Video Transcript
CONEC
17-400143
Potencia del conector
Conn Power M 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
48VAC|48VDC
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
50
Wire Size (AWG)
10-12
IP Rating
IP67
Housing Color
Black
Product Length (mm)
158
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
26 semanas
Price:
$18.61
10+
$18.61
100+
$17.27
1000+
$16.54