HARTING17131271201Blackplane del conector

Conn Hard Metric M 95Signal/32Ground POS 2mm Press Fit ST Thru-Hole Tube

This hard metric 17131271201 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This M connector has 95signal / 32ground M contacts. This is a 5/2-row connector. Its pitch is 2 mm. It has a male type gender. It has a straight body orientation. This product is 38 mm long, 13.4 mm tall and 15.4 mm deep. It uses the press fit termination method.

255 piezas: Se puede enviar hoy

    Total$6.87Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2125+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Alemania
      • In Stock: 255 piezas
      • Price: $6.866