Molex1713955607Blackplane del conector
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impel™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Backplane | |
HDR | |
192 | |
Press Fit | |
1.9 | |
Straight | |
40 | |
0.75/Contact | |
29.9VDC|29.9VAC | |
-55 | |
85 | |
200 | |
Tray | |
11.493 | |
33.8 | |
22.2 | |
28.6 | |
Impel™ | |
Through Hole |
EDA / CAD Models |