HARTING17241101102Blackplane del conector
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the hard metric 17241101102 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This F connector has 110 contacts that are plated with gold over nickel. This is a 5-row connector. It has a female type gender. Its pitch is 2 mm. It has a right angle body orientation. This product is 43.9 mm long, 11.35 mm tall and 20.8 mm deep. It uses the press fit termination method.