Vishay173D476X9010XE3Capacitor de tantalio sólido
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
This 173D476X9010XE3 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.8 μA. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. Its capacitance value is 47uF. The 173D476X9010XE3 solid capacitor has an axial termination style. It has a tolerance of 10%.
EDA / CAD Models |