30
NewProducts
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
30
NewProducts
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
Montajes de cables
Montajes de cables de Potencia AC
17506A - Volex
Video Transcript
Volex
17506A
Cable Assembly AC Power
Cable Assembly AC Power 1.829m NEMA 5-15P 3 POS M 18AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.20.00
Cable Length (m)
1.829
Wire Size (AWG)
18
Connector Type A
NEMA 5-15P
Connector Type B
Not Included
Gender
M
Number of Contacts
3
Connector Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
8.26
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 560
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: