PHOENIX CONTACT1757048Bloques terminales del conector

Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A

Easily mend a cutoff point in a circuit by using this 1757048 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a female type gender. This device has a maximum current rating of 12@IEC|10@UL A. 1757048 is housed in polyamide. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method. This product is 25.4 mm long, 15 mm tall and 18.2 mm deep.

250 piezas: Se puede enviar hoy

    Total$4.55Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Alemania
      • In Stock: 250 piezas
      • Price: $4.554