PHOENIX CONTACT1757488Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Thanks to Phoenix Contact's shrouded 1757488 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 17 mm long, 8.6 mm tall and 12 mm deep. 1757488 is housed in green polybutylene terephthalate. It uses the solder termination method.

2 piezas: Se puede enviar hoy

    Total$1.03Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2422+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 2 piezas
      • Price: $1.0326