PHOENIX CONTACT1759460Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
6 | |
Solder | |
5.08 | |
12 | |
320V | |
5 | |
-40 | |
100 | |
Cardboard | |
2.28 | |
30.48 | |
12 | |
8.6 |
Reduce safety concerns with this wire to board 1759460 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 250 V. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A.