Montajes de cables
Montajes de cables de Potencia AC
17600 - Volex
Video Transcript
Volex
17600
Cable Assembly AC Power
Cable Assembly 2m NEMA 5-15P to C13 3 to 3 POS F-M 18AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2
Wire Size (AWG)
18
Connector Type A
NEMA 5-15
Connector Type B
IEC C13
Gender
M-F
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
8.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 560
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
6 semanas
Price: