PHOENIX CONTACT1763032Cabezales del conector y receptáculos PCB

Conn Shrouded Header (2/2 Sides) HDR 4 POS 5mm Solder ST Thru-Hole

Look no further than the shrouded 1763032 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 5 mm. This device has a maximum current rating of 10 A. This product is 12.5 mm long, 22.1 mm tall and 23.7 mm deep. 1763032 is housed in green polybutylene terephthalate. It uses the solder termination method.

563 piezas: Se puede enviar mañana

    Total$1.84Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2343+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Alemania
      • In Stock: 563 piezas
      • Price: $1.841