PHOENIX CONTACT1785997Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this wire to board 1785997 header connector from Phoenix Contact. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1785997 is housed in green polyamide. This product is 37.56 mm long, 19 mm tall and 10.2 mm deep.