PHOENIX CONTACT1786844Bloques terminales del conector

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A

Keep your connections strong with this 1786844 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a female type gender. 1786844 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 24.8 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.

34 piezas: Se puede enviar hoy

    Total$3.17Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2428+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Alemania
      • In Stock: 34 piezas
      • Price: $3.171