PHOENIX CONTACT1789595Bloques terminales del conector
Conn PC Terminal Block 4 POS 2.54mm Solder RA Thru-Hole 6A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Easily mend a cutoff point in a circuit by using this spring cage 1789595 PCB terminal block from Phoenix Contact. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 2.54 mm. This device has a maximum current rating of 6 A. It uses the solder termination method. Its wire is 20-26 AWG.
EDA / CAD Models |