Interruptores Oscilantes
1801.1403 - Marquardt Switches
Video Transcript
Marquardt Switches
1801.1403
Interruptor basculante
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 372.85VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Curved Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
372.85
Electrical Life (Cycles)
50000
Actuator Length (mm)
18.6
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
6.3
Terminal Pitch (mm)
7
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
23.5
Body Depth (mm)
17.9
Body Height (mm)
15.15
Product Length (mm)
23.9
Product Depth (mm)
17.9
Product Height (mm)
24.05
Actuator Height (mm)
2.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
0 semanas
Price:
$3.4120
500+
$3.4120
1000+
$3.3600
2000+
$3.3010
5000+
$3.1991