Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Bi-Level Uni-Color | |
Standard LED | |
Red | |
2 | |
Circular | |
2.54x2.54x3.25 | |
Red Diffused | |
Top Mount | |
4mcd(Max) | |
660 | |
60 | |
25 | |
20 | |
2.5 | |
5 | |
-40 | |
85 | |
No | |
Bright Red | |
Yes | |
Yes | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 5.5 |
Package Length | 13.25 |
PCB changed | 4 |
4 |