Adaptador incorporado externo
1826002 - FRIWO
Video Transcript
FRIWO
1826002
Adaptador incorporado externo
Plug-In Adapter 0.8A Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.60.18
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
WallMount
Input/Output Type
AC/DC
Output Current (A)
0.8
Maximum Input Current (A)
0.3
Input Frequency (Hz)
50 to 60
Efficiency (%)
80
Adapter Color
Black
Power Indicator
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
140
Mounting
Plug in
EDA / CAD Models
Total en Stock: 43 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
2304+
Manufacturer Lead Time:
36 semanas
Country Of origin:
Alemania
Price: