Cables y conectores PCB
Cabezales del conector y receptáculos PCB
1830650 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1830650
Cabezales del conector y receptáculos PCB
Conn Wire to Board F 11 POS 3.5mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
42.1
Product Depth (mm)
14.45
Product Height (mm)
6.3
Mounting
Through Hole
EDA / CAD Models
Total en Stock: 98 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
1743+
Manufacturer Lead Time:
4 semanas
Country Of origin:
Alemania
Price: