PHOENIX CONTACT1835106Bloques terminales del conector
Conn Terminal Block F 3 POS 5.08mm Screw ST Panel Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1835106 PCB terminal block. This F connector has 3 contacts that are plated with tin. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. 1835106 is housed in polyamide. Its wire is 12-24 AWG. This product is 25.4 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method.