PHOENIX CONTACT1836340Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
2 | |
1 | |
Solder | |
5 | |
Right Angle | |
12 | |
320V | |
5 | |
1.2 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.269 | |
12.8 | |
12 | |
Through Hole |
EDA / CAD Models |