Conectores de Entrada/Salida
Conectores de Interfaz
1840024-1 - TRP Connector
Video Transcript
TRP Connector
1840024-1
Interfaz de conector
Conn RJ-45/USB F/F 8/4 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1/1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
RJ-45/USB
Gender
F/F
Number of Contacts
8/4
Number of Terminals
16
Number of Ports
1/1
Termination Method
Solder
Terminal Pitch (mm)
2.03
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
19.35
Product Depth (mm)
29.11
Product Height (mm)
22.3
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
19 semanas
Price: