Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
1840728-5 - TRP Connector
Video Transcript
Más Buscadas
TRP Connector
1840728-5
Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
16
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Left/Right LED Color
(Yellow|Green)/Green
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
19.19
Product Depth (mm)
33.02
Product Height (mm)
15.01
Number of Cores per Jack
4
Spring Option
Yes
Tab Direction
Up
Distance Between Begs (mm)
12.7
Distance Between Shield Pins (mm)
16.13
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
22 semanas
Price:
$6.705
250+
$6.705
500+
$6.417
1000+
$6.138