RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Shrouded Header (2/2 Sides) |
Gender | HDR |
Number of Contacts | 22 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 5.08 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 320V |
Insulation Resistance (MOhm) | 5 |
Maximum Contact Resistance (mOhm) | 1.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mating Cycle (Cycles) | 25 |
Product Length (mm) | 59.14 |
Product Depth (mm) | 22.1 |
Product Height (mm) | 10.16 |
Mounting | Through Hole |