PHOENIX CONTACT1847466Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this wire to board 1847466 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 8 A. 1847466 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 19.28 mm long, 7.25 mm tall and 9.2 mm deep.
EDA / CAD Models |