PHOENIX CONTACT1852121Accesorios del conector
Connector Accessories Panel Mounting Frame Straight Polyamide Green Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This frame 1852121 connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This product is 84.63 mm long, 16.75 mm tall and 19.2 mm deep.