PHOENIX CONTACT1854022Conector rectangular
Contact insert module, for panel mounting frames, with screw connection, 8-pos., 160 V / 10 A
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Join your electrical circuits and ensure strong connections with this 1854022 PCB terminal block from Phoenix Contact. It has a right angle body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 10 A. It uses the screw termination method.