30
NewProducts
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
30
NewProducts
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
Interruptores Oscilantes
1858.1102 - Marquardt Switches
Video Transcript
Marquardt Switches
1858.1102
Interruptor basculante
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 372.85VA Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Curved Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
12@250VAC
Maximum Power Rating (VA)
372.85
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
8.7
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
9
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Packaging
Box
Body Length (mm)
21
Body Depth (mm)
15
Body Height (mm)
15
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
28
Actuator Depth (mm)
10.3
Actuator Height (mm)
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$4.198
300+
$4.198
1000+
$4.091
2000+
$4.024
5000+
$3.902