Weidmuller1862940000Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
3 | |
1 | |
Solder | |
3.81 | |
Straight | |
10 | |
300V | |
-50 | |
120 | |
Box | |
12.12 | |
7.07 | |
9.02 | |
Through Hole |
EDA / CAD Models |