PHOENIX CONTACT1876291Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 5 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

As an added safety precaution, the shrouded 1876291 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A.

3 piezas: Se puede enviar hoy

    Total$0.35Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1746+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Alemania
      • In Stock: 3 piezas
      • Price: $0.352