PHOENIX CONTACT1880300Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Press Fit RA Side Entry Thru-Hole

Use this shrouded 1880300 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 12.16 mm long, 8.6 mm tall and 12 mm deep. 1880300 is housed in green polybutylene terephthalate.

51 piezas: Se puede enviar hoy

This item has been discontinued

    Total$0.21Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1436+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Alemania
      • In Stock: 51 piezas
      • Price: $0.2079