PHOENIX CONTACT1881325Bloques terminales del conector
Conn PC Terminal Block F 2 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This spring cage 1881325 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 80 V. Its pitch is 2.5 mm. It has a female type gender. 1881325 is housed in polyamide. This device has a maximum current rating of 4 A. This product is 5.6 mm long, 11.75 mm tall and 19.2 mm deep.