Adaptador incorporado externo
1896631 - FRIWO
Video Transcript
FRIWO
1896631
Adaptador incorporado externo
Plug-In Adapter Single-OUT 48V 0.25A 12W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
0.25
Output Power (W)
12
Maximum Input Current (A)
0.25
Input Frequency (Hz)
50|60
Efficiency (%)
83(Min)
Input Connector Type
IEC Male
Adapter Color
Black
Power Indicator
No
Ripple & Noise
150mV
Protection
Over Voltage|Overload|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
41
Package Width
31.5
Package Length
75
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 semanas
Price:
$8.232
1+
$8.232
250+
$7.836
500+
$6.588
1000+
$6.252
2500+
$6.060