Interruptores Oscilantes
1921.1102 - Marquardt Switches
Video Transcript
Marquardt Switches
1921.1102
Interruptor basculante
Switch Rocker ON OFF SPST Quick Connect Rocker 6A 250VAC 93.21VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
6@250VAC
Maximum Power Rating (VA)
93.21
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
6.9
Terminal Pitch (mm)
9
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
31.5
Body Depth (mm)
9.5
Body Height (mm)
17.6
Product Length (mm)
31.5
Product Depth (mm)
9.5
Product Height (mm)
30.1
Actuator Height (mm)
5.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Manufacturer Lead Time:
0 semanas
Price:
$3.6740
300+
$3.6740
1000+
$3.5550
2000+
$3.4890
5000+
$3.3882