30
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
30
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
Otros Conectores
Conectores de Contacto
192990-0040 - ITT Corporation
Video Transcript
ITT Corporation
192990-0040
Contacto del conector
Contact PIN Crimp ST Cable Mount 20-22AWG Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Bag
Product Length (mm)
27.69
Mounting
Cable Mount
Wire Size (AWG)
20-22
EDA / CAD Models
Total en Stock: 1,495 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
2 semanas
Country Of origin:
Alemania
Price: