Vishay199D106X9016C1V1E3Capacitor de tantalio sólido

Cap Tant Solid 10uF 16V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk

This 199D106X9016C1V1E3 solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. Users like its straight wire form. It can withstand a voltage of 16 VDC. Its leakage current is 1.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. This product is 9.14(Max) mm tall with a diameter of 5.5(Max) mm. Its capacitance value is 10uF. The 199D106X9016C1V1E3 solid capacitor has a radial termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

443 piezas: Se puede enviar mañana

    Total$1.85Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Israel
      • In Stock: 443 piezas
      • Price: $1.8516