Vishay199D227X9010F6B1E3Capacitor de tantalio sólido
Cap Tant Solid 220uF 10V 10% (9.6 X 19mm) Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 220uF 10V 10% (9.6 X 19mm) Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |