Honeywell1CPSA2Interruptor de interbloqueo de seguridad
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
DPST/DPST | |
Eyelet Pull | |
N.O./N.C. | |
600 | |
1000000 | |
Screw Mount | |
Conduit | |
IP67 | |
Zinc Die Cast | |
Straight | |
-25 | |
80 | |
N/A | |
99.06 | |
65.2 | |
276.17 |
This cable pull 1CPSA2 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. 1CPSA2 is housed in zinc die cast. It has a DPST/DPST configuration. This safety interlock has an operating temperature range of -25 °C to 80 °C. The 1CPSA2 safety interlock has a conduit termination style.