RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 1 |
Type | IGBT |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 10(Typ) |
Maximum Fall Time (ns) | 9(Typ) |
Maximum Operating Frequency (kHz) | 1000 |
Maximum Propagation Delay Time (ns) | 300(Typ) |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 13|3.1 |
Maximum Operating Supply Voltage (V) | 17|35 |
Typical Input Low Threshold Voltage (V) | 1.5(Max) |
Typical Input High Threshold Voltage (V) | 3.5(Min) |
Peak Output Current (A) | 4(Typ) |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
Pin Count | 8 |
Lead Shape | Gull-wing |