Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
5% | |
10000 | |
170 | |
10 | |
640 | |
3 | |
-65 | |
175 | |
Commercial | |
0.082%/°C(Max) | |
Tray | |
Mounting | Stud |
Package Height | 21.8(Max) |
Package Width | 11.1(Max) |
Package Length | 12.81(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-4 |
2 | |
Lead Shape | Terminal Stud |